P3-31619

OTTO
999-P3-31619
P3-31619

Mfr.:

Description:
Pushbutton Switches Style 3 Sldr Std. 2 Circt Mmtry White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,41 € 22,41 €
19,79 € 197,90 €
19,11 € 477,75 €
17,61 € 880,50 €
16,47 € 1.647,00 €
15,66 € 3.915,00 €
14,42 € 7.210,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3
Industrial Switches
Push-Pull
Non-Illuminated
DPDT
Panel Mount
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
White
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99