P3-31212

OTTO
999-P3-31212
P3-31212

Mfr.:

Description:
Pushbutton Switches Style 3 Sldr Std. N.C. Mmtry Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,76 € 21,76 €
19,58 € 195,80 €
18,82 € 470,50 €
17,55 € 877,50 €
16,60 € 1.660,00 €
15,67 € 3.917,50 €
15,21 € 7.605,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NC
PCB Mount
ON - (OFF)
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Black
Silver
Actuator Style: Round
Brand: OTTO
Height: 34.14 mm
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.