P3-30261

OTTO
999-P3-30261
P3-30261

Mfr.:

Description:
Pushbutton Switches P3-32621 WITH SPCL PACK. INDIVIDUAL PAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NC
Panel Mount
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99