P3-30116

OTTO
999-P3-30116
P3-30116

Mfr.:

Description:
Pushbutton Switches S/A P3-31111 EX. BLACK CASE & H20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P3
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NO
Panel Mount
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Blue
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99