P2-100035

OTTO
999-P2-100035
P2-100035

Mfr.:

Description:
Pushbutton Switches S/A P2-100029 EX LOW LEVEL GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Industrial Switches
Momentary Action
Non-Illuminated
Panel Mount
Round
5 A
28 VDC
125 VAC
IP68S
Solder Lug
Green
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99