P1-10157

OTTO
999-P1-10157
P1-10157

Mfr.:

Description:
Basic / Snap Action Switches P1-13111 EX WATERTIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
P1
Momentary
SPST-NO
Button
10 A
115 VAC
28 VDC
4 lb
Solder Lug
PCB Mount
IP64
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Illuminated: Non-Illuminated
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: Industrial Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.