LP7-D1412A22

OTTO
999-LP7-D1412A22
LP7-D1412A22

Mfr.:

Description:
Pushbutton Switches Illuminated Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,53 € 47,53 €
43,88 € 438,80 €
41,89 € 1.047,25 €
38,26 € 1.913,00 €
36,35 € 3.635,00 €
34,30 € 8.575,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Momentary Action
Illuminated
SPST-NO
PCB Mount
LED
Red
Flush
5 A
28 VDC
115 VAC
IP68S
PC Pin
Black
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99