LP7-D1231G25

OTTO
999-LP7-D1231G25
LP7-D1231G25

Mfr.:

Description:
Pushbutton Switches Illuminated Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,63 € 42,63 €
39,34 € 393,40 €
37,56 € 939,00 €
34,32 € 1.716,00 €
32,59 € 3.259,00 €
30,92 € 7.730,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Momentary Action
Illuminated
SPDT
Panel Mount
LED
Green
Flush
5 A
28 VDC
115 VAC
IP68S
Solder Terminal
Green
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99