LP7-31111A21

OTTO
999-LP7-31111A21
LP7-31111A21

Mfr.:

Description:
Pushbutton Switches Illuminated Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,01 € 32,01 €
28,79 € 287,90 €
27,66 € 691,50 €
25,55 € 1.277,50 €
23,79 € 2.379,00 €
22,72 € 5.680,00 €
22,71 € 11.355,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Red
Flush
5 A
28 VDC
115 VAC
IP68S
Solder Terminal
Red
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99