LP5-A11Q211

OTTO
999-LP5-A11Q211
LP5-A11Q211

Mfr.:

Description:
Pushbutton Switches Alumn 12V Blue LED 5A SPST, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,77 € 55,77 €
51,85 € 518,50 €
49,81 € 1.245,25 €
45,51 € 2.275,50 €
42,77 € 4.277,00 €
40,75 € 10.187,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP5
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Blue
Round
5 A
28 VDC
115 VAC
IP64
Quick Connect
Silver
Silver
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Actuator Style: Button, Flat
Brand: OTTO
Color: Silver
Diameter: 14.3 mm
Height: 41.148 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.