LP5-A11H322

OTTO
999-LP5-A11H322
LP5-A11H322

Mfr.:

Description:
Pushbutton Switches Alumn 12V Green LED 5A SPST, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,09 € 65,09 €
56,48 € 564,80 €
52,93 € 1.323,25 €
50,63 € 2.531,50 €
48,39 € 4.839,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP5
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Black
Silver
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Actuator Style: Button, Curved
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 14.3 mm
Height: 42.164 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99