LP5-32H32W

OTTO
999-LP5-32H32W
LP5-32H32W

Mfr.:

Description:
Pushbutton Switches 5/8 Thrd Front Mount 12V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,38 € 51,38 €
48,62 € 486,20 €
46,92 € 1.173,00 €
42,31 € 2.115,50 €
39,23 € 3.923,00 €
37,90 € 9.475,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP5
Standard Switches
Alternate Action
Illuminated
SPDT
Panel Mount
ON - NONE - ON
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
White
Silver
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 43.764 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99