LP5-31B12W

OTTO
999-LP5-31B12W
LP5-31B12W

Mfr.:

Description:
Pushbutton Switches 5/8 Thrd Front Mount 2V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,76 € 46,76 €
43,18 € 431,80 €
41,21 € 1.030,25 €
37,66 € 1.883,00 €
35,77 € 3.577,00 €
33,74 € 8.435,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP5
Standard Switches
Alternate Action
Illuminated
SPST
Panel Mount
ON - NONE - OFF
LED
Green
Round
5 A
28 VDC
115 VAC
Quick Connect
White
Silver
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 43.764 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99