LP5-14A32R

OTTO
999-LP5-14A32R
LP5-14A32R

Mfr.:

Description:
Pushbutton Switches Press Fit Mount 2V Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,12 € 57,12 €
53,33 € 533,30 €
50,68 € 1.267,00 €
46,52 € 2.326,00 €
43,02 € 4.302,00 €
42,62 € 10.655,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP5
Standard Switches
Alternate Action
Illuminated
SPDT
Panel Mount
ON - NONE - ON
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Red
Gold
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 43.64 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99