LP3S-V11Q3214

OTTO
999-LP3S-V11Q3214
LP3S-V11Q3214

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch- Vandal Resistent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,22 € 67,22 €
55,77 € 557,70 €
52,73 € 1.318,25 €
49,15 € 2.457,50 €
46,02 € 4.602,00 €
45,76 € 11.440,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
REACH - SVHC:
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Blue
Round
5 A
28 VDC
IP68S, IP69K
Solder Lug
Silver
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99