LP3S-E1R322W

OTTO
999-LP3S-E1R322W
LP3S-E1R322W

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch, Shorter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,12 € 52,12 €
48,46 € 484,60 €
46,55 € 1.163,75 €
42,53 € 2.126,50 €
40,40 € 4.040,00 €
38,11 € 9.527,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Blue
Round
5 A
28 VDC
IP68S
Solder Lug
White
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99