LP3S-A11N3424

OTTO
999-LP3S-A11N3424
LP3S-A11N3424

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch, Shorter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,51 € 56,51 €
52,54 € 525,40 €
50,47 € 1.261,75 €
46,11 € 2.305,50 €
43,34 € 4.334,00 €
41,29 € 10.322,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Blue
Round
5 A
28 VDC
IP68S, IP69K
Solder Lug
Black
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99