LP30M-D1X122W

OTTO
999-LP30M-D1X122W
LP30M-D1X122W

Mfr.:

Description:
Pushbutton Switches Illuminated 30MM Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,79 € 79,79 €
66,93 € 669,30 €
63,12 € 1.578,00 €
58,99 € 2.949,50 €
54,86 € 5.486,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
REACH - SVHC:
LP30M
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
White
Round
5 A
28 VDC
115 VAC
IP64
Snap In
White
Silver
Brand: OTTO
Diameter: 36.83 mm
Life: 250000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP30M Illuminated Sealed Dome Pushbuttons

OTTO LP30M Illuminated Sealed Dome Pushbuttons offer rugged, sealed construction with LED illumination in a large 30mm diameter button. This OTTO precision snap-action switch is designed for off-highway, material handling, industrial controls, marine, medical, and other demanding applications. LP30M features IP64 dust-tight and moistureproof or IP68S watertight sealed construction. Sealed terminals protect the contact area of these pushbuttons from hostile environments and solder flux on both sealed and unsealed models. This switch is offered with low-profile or concave-style buttons in translucent white, red, or amber with or without legends/icons. The series is offered in six standard LED colors. OTTO LP30M is available in standard and low operating force, utilizing OTTO’s precision snap-action switch mechanism. This momentary switch series is available in normally open (NO) or two-circuit versions.