LP3-V11G2213

OTTO
999-LP3-V11G2213
LP3-V11G2213

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch- Vandal Resistent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,50 € 63,50 €
55,11 € 551,10 €
51,65 € 1.291,25 €
49,40 € 2.470,00 €
47,22 € 4.722,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
LP3-V
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP64
Solder Lug
Silver
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

LP3-V Illuminated Vandal Resistant Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.