LP3-F1Q321B-H1

OTTO
999-LP3-F1Q321B-H1
LP3-F1Q321B-H1

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,94 € 51,94 €
49,15 € 491,50 €
47,43 € 1.185,75 €
42,78 € 2.139,00 €
39,66 € 3.966,00 €
38,31 € 9.577,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Blue
Flush
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Blue
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99