LP3-A56Q3224

OTTO
999-LP3-A56Q3224
LP3-A56Q3224

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,61 € 74,61 €
65,46 € 654,60 €
61,07 € 1.526,75 €
58,68 € 2.934,00 €
55,45 € 5.545,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
LP3
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
LED
Blue
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Black
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99