LP3-A11L2212

OTTO
999-LP3-A11L2212
LP3-A11L2212

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,80 € 51,80 €
48,17 € 481,70 €
46,27 € 1.156,75 €
42,27 € 2.113,50 €
40,15 € 4.015,00 €
37,88 € 9.470,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP64
Solder Lug
Silver
Silver
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Brand: OTTO
Diameter: 21.996 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.