LP3-A11C3221

OTTO
999-LP3-A11C3221
LP3-A11C3221

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,04 € 58,04 €
52,69 € 526,90 €
49,82 € 1.245,50 €
46,44 € 2.322,00 €
43,48 € 4.348,00 €
43,24 € 10.810,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Amber
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Black
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99