LP3-63B322W

OTTO
999-LP3-63B322W
LP3-63B322W

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,64 € 54,64 €
49,39 € 493,90 €
44,47 € 1.111,75 €
40,63 € 2.031,50 €
38,59 € 3.859,00 €
36,42 € 9.105,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
White
Silver
Actuator Material: Thermoplastic (TP)
Actuator Style: Round
Brand: OTTO
Color: Silver
Features: Watertight, LED lighted
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.