LP3-41Q122W

OTTO
999-LP3-41Q122W
LP3-41Q122W

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,31 € 44,31 €
40,90 € 409,00 €
39,05 € 976,25 €
35,68 € 1.784,00 €
33,89 € 3.389,00 €
31,97 € 7.992,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Blue
Round
5 A
28 VDC
115 VAC
Solder Lug
White
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99