LP3-31H322W

OTTO
999-LP3-31H322W
LP3-31H322W

Mfr.:

Description:
Pushbutton Switches 5/8"Thrd Front Mnt 12V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,41 € 52,41 €
47,38 € 473,80 €
45,17 € 1.129,25 €
42,14 € 2.107,00 €
40,49 € 4.049,00 €
37,74 € 9.435,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
White
Silver
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99