LP3-31A322R

OTTO
999-LP3-31A322R
LP3-31A322R

Mfr.:

Description:
Pushbutton Switches 5/8"Thrd Front Mnt 2V Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,72 € 42,72 €
40,52 € 405,20 €
38,71 € 967,75 €
34,92 € 1.746,00 €
32,93 € 3.293,00 €
31,30 € 7.825,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Red
Silver
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99