K4AAHAAAAA

OTTO
999-K4AAHAAAAA
K4AAHAAAAA

Mfr.:

Description:
Toggle Switches 1-C1/3-C2 NONE OFF DPST Bat Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
19,05 € 190,50 €
18,08 € 452,00 €
17,29 € 864,50 €
16,19 € 1.619,00 €
15,29 € 3.822,50 €
14,84 € 7.420,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Illuminated
None
DPST
ON - NONE - OFF
Panel Mount, Snap-In
Quick Connect
16 A
125 VAC
28 VDC
Unthreaded
Bat
Sealed
Silver
IP68S, IP69K
K4
Actuator Style: Bat
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99