K1SEKHZZZZZZZZZZ

OTTO
999-K1SEKHZZZZZZZZZZ
K1SEKHZZZZZZZZZZ

Mfr.:

Description:
Rocker Switches Rocker Switch, Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,24 € 64,24 €
55,74 € 557,40 €
52,23 € 1.305,75 €
49,97 € 2.498,50 €
47,76 € 4.776,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
DPST
ON - ON - ON
50 mA
32 VDC
Wire Lead
Rocker
Yellow
Panel Mount
Sealed
Silver
IP68S
Bulk
Actuator Material: Thermoplastic
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Legend Colour: Black
Life: 1000000 Cycle
Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bracket
Panel Thickness: 2.18 mm
Product Type: Rocker Switches
Series: K1S
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99