K1ABAAAAAA

OTTO
999-K1ABAAAAAA
K1ABAAAAAA

Mfr.:

Description:
Rocker Switches Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
11,26 € 112,60 €
10,43 € 260,75 €
10,10 € 505,00 €
9,29 € 929,00 €
8,94 € 2.235,00 €
8,50 € 4.250,00 €
8,13 € 8.130,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPST
ON - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rocker Switches
Series: K
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 10,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99