K100000351

OTTO
999-K100000351
K100000351

Mfr.:

Description:
Rocker Switches SAME AS K1ABERBADR EXCEPT SHORT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,56 € 35,56 €
30,76 € 307,60 €
29,33 € 733,25 €
27,66 € 1.383,00 €
26,45 € 2.645,00 €
24,94 € 6.235,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Terminal
Rocker
Natural
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99