K100000082

OTTO
999-K100000082
K100000082

Mfr.:

Description:
Rocker Switches K1CAAAAAAA W/25IN 20AWG LEADS 1 EA BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,36 € 24,36 €
21,10 € 211,00 €
20,15 € 503,75 €
19,09 € 954,50 €
18,38 € 1.838,00 €
17,19 € 4.297,50 €
16,34 € 8.170,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Terminal
Rocker
Natural
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99