K100000067

OTTO
999-K100000067
K100000067

Mfr.:

Description:
Rocker Switches K1ABEAAAAA EX.SINGLE POTTING, SILVER,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,13 € 19,13 €
16,71 € 167,10 €
15,97 € 399,25 €
15,15 € 757,50 €
14,59 € 1.459,00 €
13,68 € 3.420,00 €
12,83 € 6.415,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Solder Terminal
Rocker
Natural
Panel Mount
Sealed
Silver
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99