JHT-5231AA1N

OTTO
999-JHT-5231AA1N
JHT-5231AA1N

Mfr.:

Description:
Joysticks Mini Joystick 24 AWG 2.5 +/- 2.0VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,04 € 250,04 €
245,06 € 1.225,30 €
234,55 € 2.345,50 €
224,40 € 5.610,00 €
201,43 € 10.071,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Hall Effect Joysticks
Miniature Z-Axis Hall Effect Joystick
Analog
Z-Axis
5.5 VDC
12 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.38 in Dia
IP68S
Construction Equipment, Unmanned Vehicles, Hydraulic Controls, Industrial Vehicle Controls, Medical and Surgical Equipment, Remote Control Boxes and Surveillance Cameras
Compact Design
JHT
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99