JHT-1221AA11

OTTO
999-JHT-1221AA11
JHT-1221AA11

Mfr.:

Description:
Joysticks Minature Joystick

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,56 € 217,56 €
211,27 € 1.056,35 €
199,17 € 1.991,70 €
184,18 € 4.604,50 €
173,59 € 8.679,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Miniature Hall Effect Joystick
Analog
Pushbutton
5.5 VDC
12 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.38 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Compact Design
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065