JHT-00032

OTTO
999-JHT-00032
JHT-00032

Mfr.:

Description:
Joysticks JHT-E231CC1N EX. CC OUTPUT ON Z-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,54 € 264,54 €
260,64 € 1.303,20 €
248,97 € 2.489,70 €
231,09 € 5.777,25 €
202,36 € 10.118,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Miniature Hall Effect Joystick
Analog
Pushbutton
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.38 in Dia
IP68S
Robotics, Construction Equipment, Hydraulic Controls, Medical and Surgery Equipment, Security and Video Cameras
Compact Design
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0