JHM-00088

OTTO
999-JHM-00088
JHM-00088

Mfr.:

Description:
Joysticks MEDIUM HALL EFFECT JOYSTICK W/ P9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,04 € 337,04 €
332,04 € 1.660,20 €
311,93 € 3.119,30 €
291,83 € 7.295,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Medium Industrial Hall Effect Joystick
Analog
5 VDC
10 mA
Panel Mount
Wire Leads
38.89 mm Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Shorter Behind Panel Depth
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0