JHM-00001

OTTO
999-JHM-00001
JHM-00001

Mfr.:

Description:
Joysticks MEDIUM HALLEFFECT J0YSTICK W/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,12 € 3.301,20 €
308,86 € 7.721,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Medium Industrial Hall Effect Joystick
Analog
5 VDC
10 mA
Panel Mount
Wire Leads
38.89 mm Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Shorter Behind Panel Depth
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0