JHL-29JJ2

OTTO
999-JHL-29JJ2
JHL-29JJ2

Mfr.:

Description:
Joysticks Hall Effect Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,43 € 454,43 €
392,49 € 1.962,45 €
377,05 € 3.770,50 €
368,78 € 9.219,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
9 VDC to 32 VDC
12 mA
- 30 C
+ 85 C
IP68X
Omnidirectional, Square On-Axis Guided Feel
JHL
Bulk
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 6000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

JHL Large Hall Effect Joystick

Otto JHL Hall Effect Joysticks are industrial analog control sticks that utilize hall effect sensors for durable, accurate readings. Contact-less analog hall sensors and other electronics are sealed within an IP68S rating. They also feature up to a 6 million cycle mechanical life, and up to 250lbs of static load strength at the grip reference point. Otto JHL Hall Effect Joysticks are top mounted standard and feature multiple gating configurations (with and without detents).