J2-S3AG41BBA

OTTO
999-J2-S3AG41BBA
J2-S3AG41BBA

Mfr.:

Description:
Speakers & Transducers Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.951,78 € 2.951,78 €
10 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Speakers & Transducers
RoHS: N
REACH - SVHC:
Transducers
Strain Gauge Transducer
Flange Mount
100 MOhms
Cylinder
Wire Leads
- 40 C
+ 71 C
0.622 in
1.485 in
0.622 in
1.04 in
Anodized Aluminum
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 0.622 in x 1.485 in
Product Type: Speakers & Transducers
Series: J2
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99