J2-S2AB61BBA

OTTO
999-J2-S2AB61BBA
J2-S2AB61BBA

Mfr.:

Description:
Speakers & Transducers FullBridge +/- 5.0 FlatButton WireLeads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.472,12 € 2.472,12 €
10 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Speakers & Transducers
RoHS:  
Transducers
Strain Gauge Transducer
Flange Mount
100 MOhms
Cylinder
Wire Leads
- 40 C
+ 71 C
0.655 in
1.62 in
0.655 in
1.42 in
Anodized Aluminum
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Speakers & Transducers
Series: J2
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99