HTWM-0000046

OTTO
999-HTWM-0000046
HTWM-0000046

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches SAME AS HTWM-1H11A88 EXCEPT 4 INCH WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,72 € 177,72 €
149,93 € 749,65 €
139,34 € 1.393,40 €
126,49 € 3.162,25 €
120,44 € 6.022,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
- 40 C
+ 85 C
Panel Mount
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Thumbwheel Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090