HTW-1A12A21

OTTO
999-HTW-1A12A21
HTW-1A12A21

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 2.0VDC Pddl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,32 € 126,32 €
110,54 € 1.105,40 €
101,06 € 2.526,50 €
94,74 € 4.737,00 €
90,00 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Thumbwheel Switches
Series: HTW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99