HTW-1A11A22

OTTO
999-HTW-1A11A22
HTW-1A11A22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 2.0VDC Knurl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,29 € 110,29 €
98,45 € 984,50 €
93,19 € 2.329,75 €
86,64 € 4.332,00 €
81,51 € 8.151,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Thumbwheel Switches
Series: HTW
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99