HTLT4-212131BB22

OTTO
999-HTLT4-212131BB22
HTLT4-212131BB22

Mfr.:

Description:
Joysticks 4-Way Finger Joystick with Pushbutton Option

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,95 € 149,95 €
143,65 € 718,25 €
133,96 € 1.339,60 €
127,90 € 3.197,50 €
118,82 € 5.941,00 €
115,21 € 11.521,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Finger Joystick with Pushbutton Option
Analog
External Castle Boot
5 VDC
20 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Pushbutton option
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065