HTL4-111111AA12

OTTO
999-HTL4-111111AA12
HTL4-111111AA12

Mfr.:

Description:
Joysticks Castle Style 0.970in SQ.Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 7/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,80 € 153,80 €
147,50 € 737,50 €
139,04 € 1.390,40 €
122,23 € 3.055,75 €
113,86 € 5.693,00 €
110,41 € 11.041,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Castle
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8471609000
CAHTS:
8536509090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.