HTL2-212111AA22

OTTO
999-HTL2-212111AA22
HTL2-212111AA22

Mfr.:

Description:
Joysticks Ext Castle Boot 0.970in SQ. Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,81 € 122,81 €
118,84 € 594,20 €
112,05 € 1.120,50 €
103,63 € 2.590,75 €
97,58 € 4.879,00 €
87,48 € 8.748,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
External Castle Boot
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
PC Pin
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL2
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99