HTL2-111121GG12

OTTO
999-HTL2-111121GG12
HTL2-111121GG12

Mfr.:

Description:
Joysticks Hall Effect Finger Joystick Switch, Single Axis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,40 € 141,40 €
133,64 € 668,20 €
124,64 € 1.246,40 €
118,98 € 2.974,50 €
110,84 € 5.542,00 €
107,50 € 10.750,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Castle
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065