HPW-2A2A22

OTTO
999-HPW-2A2A22
HPW-2A2A22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Hall Effect Paddle Switch, Single Axis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,88 € 94,88 €
86,43 € 864,30 €
77,25 € 1.931,25 €
73,86 € 3.693,00 €
69,47 € 6.947,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
Wire Lead
Brand: OTTO
Current Rating: 8 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.