HPW-1A1A22

OTTO
999-HPW-1A1A22
HPW-1A1A22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Paddle Style 22 AWG 2.5 +/- 2.0VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,75 € 91,75 €
79,19 € 395,95 €
74,93 € 749,30 €
66,63 € 1.665,75 €
64,59 € 3.229,50 €
61,66 € 6.166,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Lead
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 8 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HPW
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99